HA1-4741-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 757
Unit Price: 18,15000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1-4741-2

DigiKey Part Number
HA1-4741-2-ND
Manufacturer
Manufacturer Product Number
HA1-4741-2
Description
IC OPAMP GP 4 CIRCUIT 14CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HA1-4741-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.6V/µs
Gain Bandwidth Product
3.3 MHz
-3db Bandwidth
3.5 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes