EL5203IYZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.035
Unit Price: 4,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,92704 €
Datasheet

Similar


Texas Instruments
In Stock: 1.500
Unit Price: 6,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 631
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.500
Unit Price: 3,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: 4,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,39272 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 116
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,98651 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 323
Unit Price: 5,91000 €
Datasheet
ISL97519AIUZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5203IYZ-T7

DigiKey Part Number
EL5203IYZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5203IYZ-T7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
13.2 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types