
DA9062-A0AM1 | |
|---|---|
DigiKey Part Number | 1564-DA9062-A0AM1-ND |
Manufacturer | |
Manufacturer Product Number | DA9062-A0AM1 |
Description | 8.5A SYSTEM PMIC (4 BUCKS + 4 LD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DA9062-A0AM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.860 | 1,93585 € | 13.279,93 € |
| Unit Price without VAT: | 1,93585 € |
|---|---|
| Unit Price with VAT: | 2,30366 € |




