
DA9062-56AM1 | |
|---|---|
DigiKey Part Number | 1564-DA9062-56AM1-ND |
Manufacturer | |
Manufacturer Product Number | DA9062-56AM1 |
Description | STANDARD VARIANT FOR RZG2UL/RZFI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,53240 € | 63,31 € |
| 100 | 2,28990 € | 228,99 € |
| 250 | 2,17436 € | 543,59 € |
| 500 | 2,10466 € | 1.052,33 € |
| 1.000 | 2,04731 € | 2.047,31 € |
| 2.500 | 1,98676 € | 4.966,90 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |


