Similar
Similar

CS82C50A-5Z | |
|---|---|
DigiKey Part Number | CS82C50A-5Z-ND |
Manufacturer | |
Manufacturer Product Number | CS82C50A-5Z |
Description | IC COMMUNICATION ELEMENT 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C50A-5Z Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | With Modem Control Yes |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 44-PLCC (16.58x16.58) |
Protocol RS232 | Base Product Number |
Data Rate (Max) 625kbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C450FN | Texas Instruments | 106 | 296-10145-5-ND | 5,43000 € | Similar |
| TL16C450FNR | Texas Instruments | 0 | 296-49944-1-ND | 3,07840 € | Similar |


