Similar
Similar
Similar

BCR12FM-14LJ#BB0 | |
|---|---|
DigiKey Part Number | BCR12FM-14LJ#BB0-ND |
Manufacturer | |
Manufacturer Product Number | BCR12FM-14LJ#BB0 |
Description | TRIAC 800V 12A TO220FP |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BCR12FM-14LJ#BB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |




