
T1210T-8FP | |
|---|---|
DigiKey Part Number | 497-14835-5-ND |
Manufacturer | |
Manufacturer Product Number | T1210T-8FP |
Description | TRIAC SENS GATE 800V 12A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | T1210T-8FP Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220FPAB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 90A, 95A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1210T-8T | STMicroelectronics | 74 | 497-15251-5-ND | 1,87000 € | MFR Recommended |
| Q8012LH2TP | Littelfuse Inc. | 0 | F9572-ND | 1,93201 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 50 | 0,87940 € | 43,97 € |
| 100 | 0,79000 € | 79,00 € |
| 500 | 0,63344 € | 316,72 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

