
AT45DQ321-SHFHJ-T | |
|---|---|
DigiKey Part Number | 1265-1292-2-ND - Tape & Reel (TR) 1265-1292-1-ND - Cut Tape (CT) 1265-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-SHFHJ-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ321-SHFHJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,21700 € | 32,17 € |
| 25 | 3,12240 € | 78,06 € |
| 50 | 3,05060 € | 152,53 € |
| 100 | 2,97860 € | 297,86 € |
| 250 | 2,88384 € | 720,96 € |
| 500 | 2,81280 € | 1.406,40 € |
| 1.000 | 2,74255 € | 2.742,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,97597 € | 3.951,94 € |
| 4.000 | 1,96493 € | 7.859,72 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

