
AT45DQ321-SHF-B | |
|---|---|
DigiKey Part Number | 1265-1336-ND |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-SHF-B |
Description | IC FLASH 32MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ321-SHF-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 17010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,35300 € | 23,53 € |
| 25 | 2,28320 € | 57,08 € |
| 90 | 2,18600 € | 196,74 € |
| 180 | 2,13356 € | 384,04 € |
| 270 | 2,10300 € | 567,81 € |
| 540 | 2,05115 € | 1.107,62 € |
| 1.080 | 1,99988 € | 2.159,87 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

