
AT45DQ321-MHF2B-T | |
|---|---|
DigiKey Part Number | 1695-AT45DQ321-MHF2B-TTR-ND - Tape & Reel (TR) 1695-AT45DQ321-MHF2B-TCT-ND - Cut Tape (CT) 1695-AT45DQ321-MHF2B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DQ321-MHF2B-T |
Description | IC FLASH 32MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DQ321-MHF2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,03704 € | 18.222,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,69840 € | 92,46 € |
| 50 | 3,61240 € | 180,62 € |
| 100 | 3,52660 € | 352,66 € |
| 250 | 3,41380 € | 853,45 € |
| 500 | 3,32936 € | 1.664,68 € |
| 1.000 | 3,24596 € | 3.245,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,57500 € | 35,75 € |
| 25 | 3,40920 € | 85,23 € |
| 50 | 3,28880 € | 164,44 € |
| 100 | 3,17250 € | 317,25 € |
| 250 | 3,02504 € | 756,26 € |
| 500 | 2,91794 € | 1.458,97 € |
| 1.000 | 2,81449 € | 2.814,49 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

