8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB641E-MHN-Y

DigiKey Part Number
1265-1227-ND
Manufacturer
Manufacturer Product Number
AT45DB641E-MHN-Y
Description
IC FLASH 64MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB641E-MHN-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 32K pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.569
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,85000 €3,85 €
103,58800 €35,88 €
253,48080 €87,02 €
503,39920 €169,96 €
1003,31770 €331,77 €
2503,21088 €802,72 €
5703,11602 €1.776,13 €
1.1403,03746 €3.462,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €