
AT45DB641E-MHN-T | |
|---|---|
DigiKey Part Number | AT45DB641E-MHN-TTR-ND - Tape & Reel (TR) AT45DB641E-MHN-TCT-ND - Cut Tape (CT) AT45DB641E-MHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-MHN-T |
Description | IC FLASH 64MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB641E-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,88900 € | 48,89 € |
| 25 | 4,74160 € | 118,54 € |
| 50 | 4,63040 € | 231,52 € |
| 100 | 4,51960 € | 451,96 € |
| 250 | 4,37400 € | 1.093,50 € |
| 500 | 4,26520 € | 2.132,60 € |
| 1.000 | 4,15789 € | 4.157,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,88970 € | 23.338,20 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |










