
AT45DB321E-SHFHA-T | |
|---|---|
DigiKey Part Number | AT45DB321E-SHFHA-TTR-ND - Tape & Reel (TR) AT45DB321E-SHFHA-TCT-ND - Cut Tape (CT) AT45DB321E-SHFHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHFHA-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHFHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,99900 € | 29,99 € |
| 25 | 2,91120 € | 72,78 € |
| 50 | 2,84400 € | 142,20 € |
| 100 | 2,77710 € | 277,71 € |
| 250 | 2,68892 € | 672,23 € |
| 500 | 2,62284 € | 1.311,42 € |
| 1.000 | 2,55744 € | 2.557,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,49017 € | 4.980,34 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

