
AT45DB161E-SHFHA-T | |
|---|---|
DigiKey Part Number | AT45DB161E-SHFHA-TTR-ND - Tape & Reel (TR) AT45DB161E-SHFHA-TCT-ND - Cut Tape (CT) AT45DB161E-SHFHA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SHFHA-T |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SHFHA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,32600 € | 23,26 € |
| 25 | 2,25880 € | 56,47 € |
| 50 | 2,20740 € | 110,37 € |
| 100 | 2,15600 € | 215,60 € |
| 250 | 2,08812 € | 522,03 € |
| 500 | 2,03714 € | 1.018,57 € |
| 1.000 | 1,98663 € | 1.986,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43154 € | 2.863,08 € |
| 4.000 | 1,40351 € | 5.614,04 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

