
AT45DB161E-SHF-B | |
|---|---|
DigiKey Part Number | 1265-1069-5-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB161E-SHF-B |
Description | IC FLASH 16MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB161E-SHF-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 31320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,65600 € | 16,56 € |
| 25 | 1,60760 € | 40,19 € |
| 90 | 1,54022 € | 138,62 € |
| 180 | 1,50367 € | 270,66 € |
| 270 | 1,48233 € | 400,23 € |
| 540 | 1,44613 € | 780,91 € |
| 1.080 | 1,41025 € | 1.523,07 € |
| 5.040 | 1,34953 € | 6.801,63 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

