
AT45DB161D-CU | |
|---|---|
DigiKey Part Number | AT45DB161D-CUAD-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB161D-CU |
Description | IC FLASH 16MBIT SPI 66MHZ 24CBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 66 MHz 24-CBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 528 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 6ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CBGA (6x8) | |
Base Product Number |

