
AT45DB081E-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-1085-2-ND - Tape & Reel (TR) 1265-1085-1-ND - Cut Tape (CT) 1265-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SSHN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,48320 € | 37,08 € |
| 50 | 1,45020 € | 72,51 € |
| 100 | 1,41700 € | 141,70 € |
| 250 | 1,37304 € | 343,26 € |
| 500 | 1,33994 € | 669,97 € |
| 1.000 | 1,30707 € | 1.307,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,24248 € | 4.969,92 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |











