AT45DB081D-SSU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 12.766
Unit Price: 1,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.400
Unit Price: 1,79000 €
Datasheet
FLASH Memory IC 8Mbit SPI 66 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081D-SSU

DigiKey Part Number
1265-1023-5-ND
Manufacturer
Manufacturer Product Number
AT45DB081D-SSU
Description
IC FLASH 8MBIT SPI 66MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 66 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB081D-SSU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
66 MHz
Packaging
Tube
Write Cycle Time - Word, Page
4ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
264 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB081E-SSHN-BRenesas Electronics Corporation12.7661265-1104-5-ND1,82000 €Similar
AT45DB081E-SSHNHA-TRenesas Electronics Corporation1.4001265-1091-1-ND1,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes