AT45DB081D-SSU-SL955 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 15.065
Unit Price: 1,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.660
Unit Price: 1,85000 €
Datasheet
FLASH Memory IC 8Mbit SPI 66 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB081D-SSU-SL955

DigiKey Part Number
AT45DB081D-SSU-SL955-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT45DB081D-SSU-SL955
Description
IC FLASH 8MBIT SPI 66MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 66 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes