Direct

AT45DB081D-MU-SL954 | |
|---|---|
DigiKey Part Number | 1265-1055-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB081D-MU-SL954 |
Description | IC FLASH 8MBIT SPI 66MHZ 8VDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 66 MHz 8-VDFN (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-VDFN (6x5) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 4096 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB081E-MHN2B-T | Renesas Electronics Corporation | 5.588 | 1265-1084-1-ND | 1,63000 € | Direct |


