
AT45DB021E-SHN2B-T | |
|---|---|
DigiKey Part Number | 1265-1038-2-ND - Tape & Reel (TR) 1265-1038-1-ND - Cut Tape (CT) 1265-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB021E-SHN2B-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB021E-SHN2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 1024 pages | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 28000 |
| Tape & Reel (TR): | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,08960 € | 27,24 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 1,04170 € | 104,17 € |
| 250 | 1,00976 € | 252,44 € |
| 500 | 0,98568 € | 492,84 € |
| 1.000 | 0,96171 € | 961,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69327 € | 1.386,54 € |
| 4.000 | 0,67592 € | 2.703,68 € |
| 6.000 | 0,66589 € | 3.995,34 € |
| 10.000 | 0,65857 € | 6.585,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

