Similar

AT45DB011D-MH-Y | |
|---|---|
DigiKey Part Number | AT45DB011D-MH-YAD-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB011D-MH-Y |
Description | IC FLASH 1MBIT SPI 66MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 66 MHz 8-UDFN (5x6) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tray | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 512 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB021E-MHN-Y | Renesas Electronics Corporation | 5.598 | 1265-1107-ND | 1,48000 € | Similar |


