Similar

AT45DB011D-MH-SL955 | |
|---|---|
DigiKey Part Number | AT45DB011D-MH-SL955-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB011D-MH-SL955 |
Description | IC FLASH 1MBIT SPI 66MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 66 MHz 8-UDFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 512 pages | |
Memory Interface | SPI | |
Clock Frequency | 66 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |


