
AT45DB011D-DWF | |
|---|---|
DigiKey Part Number | AT45DB011D-DWF-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB011D-DWF |
Description | IC FLASH 1MBIT SPI 66MHZ |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 66 MHz |
Category | Memory Organization 264 Bytes x 512 pages |
Mfr | Memory Interface SPI |
Part Status Obsolete | Clock Frequency 66 MHz |
DigiKey Programmable Not Verified | Write Cycle Time - Word, Page 4ms |
Memory Type Non-Volatile | Voltage - Supply 2.7V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 85°C (TC) |
Technology FLASH | Base Product Number |
Memory Size |

