
AT25SL641-UUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL641-UUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL641-UUE-TCT-ND - Cut Tape (CT) 1695-AT25SL641-UUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL641-UUE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-WLCSP (1.92x3.01) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.92x3.01) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,14980 € | 57,49 € |
| 100 | 1,12370 € | 112,37 € |
| 250 | 1,08916 € | 272,29 € |
| 500 | 1,06312 € | 531,56 € |
| 1.000 | 1,03720 € | 1.037,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,97810 € | 4.890,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





