
AT25FF321A-MBUN-T | |
|---|---|
DigiKey Part Number | 1695-AT25FF321A-MBUN-TTR-ND - Tape & Reel (TR) 1695-AT25FF321A-MBUN-TCT-ND - Cut Tape (CT) 1695-AT25FF321A-MBUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-MBUN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 1,00320 € | 25,08 € |
| 50 | 0,98160 € | 49,08 € |
| 100 | 0,95940 € | 95,94 € |
| 250 | 0,93012 € | 232,53 € |
| 500 | 0,90800 € | 454,00 € |
| 1.000 | 0,88597 € | 885,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,83565 € | 4.178,25 € |
| 10.000 | 0,81450 € | 8.145,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



