
AT25FF161A-SSHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF161A-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF161A-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25FF161A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SSHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 12µs, 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,42800 € | 42,80 € |
| 250 | 0,41536 € | 103,84 € |
| 500 | 0,40574 € | 202,87 € |
| 1.000 | 0,39613 € | 396,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40719 € | 1.628,76 € |
| 8.000 | 0,39704 € | 3.176,32 € |
| 12.000 | 0,39116 € | 4.693,92 € |
| 20.000 | 0,38384 € | 7.676,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




