Similar

9DB801BGLFT | |
|---|---|
DigiKey Part Number | 9DB801BGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DB801BGLFT |
Description | IC ZD BUFFER PCIE 48-TFSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


