
9DB803DGLFT | |
|---|---|
DigiKey Part Number | 800-1252-2-ND - Tape & Reel (TR) 800-1252-1-ND - Cut Tape (CT) 800-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB803DGLFT |
Description | IC DISTRIBUTION PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,31600 € | 33,16 € |
| 25 | 3,02920 € | 75,73 € |
| 100 | 2,71980 € | 271,98 € |
| 250 | 2,57412 € | 643,53 € |
| 500 | 2,48684 € | 1.243,42 € |
| 1.000 | 2,45766 € | 2.457,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,35675 € | 4.713,50 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |


