
9DB401CGLFT | |
|---|---|
DigiKey Part Number | 800-2939-2-ND - Tape & Reel (TR) 800-2939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9DB401CGLFT |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 28-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9DB403DGLFT | Renesas Electronics Corporation | 11.834 | 800-1249-1-ND | 4,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,37500 € | 53,75 € |
| 25 | 4,98240 € | 124,56 € |
| 100 | 4,55100 € | 455,10 € |
| 250 | 4,34520 € | 1.086,30 € |
| 500 | 4,22118 € | 2.110,59 € |
| 1.000 | 4,11911 € | 4.119,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,16091 € | 8.321,82 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

