
9DB403DGLFT | |
|---|---|
DigiKey Part Number | 800-1249-2-ND - Tape & Reel (TR) 800-1249-1-ND - Cut Tape (CT) 800-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB403DGLFT |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 28-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,99100 € | 29,91 € |
| 25 | 2,72840 € | 68,21 € |
| 100 | 2,44520 € | 244,52 € |
| 250 | 2,31180 € | 577,95 € |
| 500 | 2,23194 € | 1.115,97 € |
| 1.000 | 2,19759 € | 2.197,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,11292 € | 4.225,84 € |
| 4.000 | 2,06892 € | 8.275,68 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |











