8T49N028-010NLGI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,57000 €
Datasheet
8T39S11ANLGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N028-010NLGI

DigiKey Part Number
800-3158-ND
Manufacturer
Manufacturer Product Number
8T49N028-010NLGI
Description
IC CLOCK SYNTHESIZER 48VFQFPN
Customer Reference
Detailed Description
IC 156.25MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.