
RC21008B000GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC21008B000GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21008B000GND#BB0 |
Description | IC CLOCK JITTER PCIE 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 650MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 650MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,30400 € | 132,60 € |
| 100 | 4,85050 € | 485,05 € |
| 490 | 4,50753 € | 2.208,69 € |
| 980 | 4,39973 € | 4.311,74 € |
| 1.470 | 4,34572 € | 6.388,21 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

