MFR Recommended

8T49N004A-030NLGI | |
|---|---|
DigiKey Part Number | 800-2763-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N004A-030NLGI |
Description | IC CLK GENERATOR LVPECL 32VFQFN |
Customer Reference | |
Detailed Description | IC 312.5MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVDS, LVPECL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 9,64953 € | 4.728,27 € |
| Unit Price without VAT: | 9,64953 € |
|---|---|
| Unit Price with VAT: | 11,48294 € |


