
8T39S04ANBGI8 | |
|---|---|
DigiKey Part Number | 800-8T39S04ANBGI8TR-ND - Tape & Reel (TR) 800-8T39S04ANBGI8CT-ND - Cut Tape (CT) 800-8T39S04ANBGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8T39S04ANBGI8 |
Description | 8T39S04I FANOUT BUFFER |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:5 2 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 10 | 7,29500 € | 72,95 € |
| 25 | 6,78720 € | 169,68 € |
| 100 | 6,22930 € | 622,93 € |
| 250 | 5,96328 € | 1.490,82 € |
| 500 | 5,80294 € | 2.901,47 € |
| 1.000 | 5,67099 € | 5.670,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,53169 € | 13.829,23 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |


