Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
8SLVP1208ANBGI/W

8SLVP2104ANBGI8

DigiKey Part Number
800-8SLVP2104ANBGI8TR-ND - Tape & Reel (TR)
800-8SLVP2104ANBGI8CT-ND - Cut Tape (CT)
800-8SLVP2104ANBGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVP2104ANBGI8
Description
IC CLK BUFFER 1:4 2GHZ 28VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 €7,37 €
105,71600 €57,16 €
255,30400 €132,60 €
1004,85050 €485,05 €
2504,63432 €1.158,58 €
5004,50408 €2.252,04 €
1.0004,39689 €4.396,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,99461 €9.986,52 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €