
853S012AKILF | |
|---|---|
DigiKey Part Number | 800-2248-ND |
Manufacturer | |
Manufacturer Product Number | 853S012AKILF |
Description | IC CLK MULTIPLX 12:1 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer, Data IC 12:1 3.2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 12:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 3.2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 10,13520 € | 253,38 € |
| 100 | 9,35380 € | 935,38 € |
| 490 | 8,76263 € | 4.293,69 € |
| 980 | 8,57674 € | 8.405,21 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |

