20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S006AGILF

DigiKey Part Number
800-2247-ND
Manufacturer
Manufacturer Product Number
853S006AGILF
Description
IC CLK BUFFER 1:6 2GHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
ECL, LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,60000 €7,60 €
105,90400 €59,04 €
745,10041 €377,43 €
1484,91196 €726,97 €
2964,75679 €1.408,01 €
5184,65183 €2.409,65 €
1.0364,54270 €4.706,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,04400 €