
85356AMILF | |
|---|---|
DigiKey Part Number | 85356AMILF-ND |
Manufacturer | |
Manufacturer Product Number | 85356AMILF |
Description | IC CLK MULTPLX 2:1 900MHZ 20SOIC |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 900 MHz 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 900 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

