Similar
Similar
Similar
Similar
Similar
Similar
Similar

85311AMLFT | |
|---|---|
DigiKey Part Number | 85311AMLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 85311AMLFT |
Description | IC CLK BUFFER 1:2 1GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP1102ANLGI8 | Renesas Electronics Corporation | 2.362 | 800-8SLVP1102ANLGI8CT-ND | 5,43000 € | Similar |
| MC100LVEL11DR2G | onsemi | 1.825 | 488-MC100LVEL11DR2GCT-ND | 3,34000 € | Similar |
| MC100LVEP11DG | onsemi | 62 | 488-MC100LVEP11DG-ND | 7,16000 € | Similar |
| MC100LVEP11DR2G | onsemi | 4.422 | MC100LVEP11DR2GOSCT-ND | 5,58000 € | Similar |
| MC10LVEP11DR2G | onsemi | 2.450 | 488-MC10LVEP11DR2GCT-ND | 6,80000 € | Similar |




