85311AMLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4
Unit Price: 5,43000 €
Datasheet

Similar


onsemi
In Stock: 144
Unit Price: 4,05000 €
Datasheet

Similar


onsemi
In Stock: 62
Unit Price: 7,16000 €
Datasheet

Similar


onsemi
In Stock: 4.422
Unit Price: 5,58000 €
Datasheet

Similar


onsemi
In Stock: 2.450
Unit Price: 6,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 251
Unit Price: 1,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,12000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85311AMLF

DigiKey Part Number
800-1166-5-ND
Manufacturer
Manufacturer Product Number
85311AMLF
Description
IC CLK BUFFER 1:2 1GHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
1 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1102ANLGIRenesas Electronics Corporation4800-3259-ND5,43000 €Similar
MC100LVEL11DGonsemi144MC100LVEL11DGOS-ND4,05000 €Similar
MC100LVEP11DGonsemi62488-MC100LVEP11DG-ND7,16000 €Similar
MC100LVEP11DR2Gonsemi4.422MC100LVEP11DR2GOSCT-ND5,58000 €Similar
MC10LVEP11DR2Gonsemi2.450488-MC10LVEP11DR2GCT-ND6,80000 €Similar
Obsolete
Marketplace Stock: 47.507 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

47.507In Stock
Ships from Flip Electronics