Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 500 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852911AVILF

DigiKey Part Number
852911AVILF-ND
Manufacturer
Manufacturer Product Number
852911AVILF
Description
IC CLK BUFFER 2:9 500MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 500 MHz 28-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HSTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
500 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
28-LCC (J-Lead)
Ratio - Input:Output
2:9
Supplier Device Package
28-PLCC (11.51x11.51)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, HSTL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.232 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.232In Stock
Ships from Flip Electronics