8523CGLFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.464
Unit Price: 6,09000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8523CGLFT

DigiKey Part Number
8523CGLFT-ND
Manufacturer
Manufacturer Product Number
8523CGLFT
Description
IC CLK BUFFER 2:4 650MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
CML, HCSL, HSTL, LVDS, LVHSTL, LVPECL, SSTL
Manufacturer
Renesas Electronics Corporation
Output
HSTL
Packaging
Bulk
Frequency - Max
650 MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
Type
Fanout Buffer (Distribution), Multiplexer
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
2:4
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Differential - Input:Output
Yes/Yes
Supplier Device Package
20-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1204ANLGI8Renesas Electronics Corporation2.464800-8SLVP1204ANLGI8CT-ND6,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types