8304AMLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,26000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,62825 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,62825 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,62825 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8304AMLF

DigiKey Part Number
800-1105-5-ND
Manufacturer
Manufacturer Product Number
8304AMLF
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Tube
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1104CMGIRenesas Electronics Corporation0800-2890-ND2,26000 €Similar
PL133-47SCMicrochip Technology0PL133-47SC-ND0,64000 €Similar
PL133-47SC-RMicrochip Technology0PL133-47SC-R-ND0,62825 €Similar
PL133-47SIMicrochip Technology0PL133-47SI-ND0,62825 €Similar
PL133-47SI-RMicrochip Technology0PL133-47SI-R-ND0,62825 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types