Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT540ATSOG8 | |
|---|---|
DigiKey Part Number | 74FCT540ATSOG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT540ATSOG8 |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT540ATSOG | Rochester Electronics, LLC | 1.622 | 2156-74FCT540ATSOG-ND | 0,81387 € | Parametric Equivalent |
| 74FCT540CTSOG | Rochester Electronics, LLC | 3.793 | 2156-74FCT540CTSOG-ND | 0,81387 € | Parametric Equivalent |
| CD74FCT2240ATM | Rochester Electronics, LLC | 4.222 | 2156-CD74FCT2240ATM-ND | 0,77961 € | Parametric Equivalent |
| CD74FCT541ATM | Rochester Electronics, LLC | 2.214 | 2156-CD74FCT541ATM-ND | 1,41357 € | Parametric Equivalent |
| CD74FCT541ATM96 | Rochester Electronics, LLC | 2.000 | 2156-CD74FCT541ATM96-ND | 0,59113 € | Parametric Equivalent |





