
CD74FCT541ATM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT541ATM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT541ATM |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 64mA |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 2214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,41357 € | 257,27 € |
| Unit Price without VAT: | 1,41357 € |
|---|---|
| Unit Price with VAT: | 1,68215 € |

