
74FCT388915TBJG8 | |
---|---|
DigiKey Part Number | 74FCT388915TBJG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT388915TBJG8 |
Description | IC PLL CLOCK DRIVER 28PLCC |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 70MHz 1 28-LCC (J-Lead) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 70MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |