
8T49N286A-999NLGI8 | |
---|---|
DigiKey Part Number | 8T49N286A-999NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N286A-999NLGI8 |
Description | IC TRANSLATOR UNIV FREQ 72VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal | |
Output | HSCL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 9,84994 € | 24.624,85 € |
Unit Price without VAT: | 9,84994 € |
---|---|
Unit Price with VAT: | 11,72143 € |