
74FCT3807SQGI8 | |
---|---|
DigiKey Part Number | 74FCT3807SQGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT3807SQGI8 |
Description | IC CLK BUFFER 1:10 200MHZ 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,94421 € | 2.832,63 € |
6.000 | 0,92527 € | 5.551,62 € |
9.000 | 0,91577 € | 8.241,93 € |
Unit Price without VAT: | 0,94421 € |
---|---|
Unit Price with VAT: | 1,12361 € |