
74FCT3807SPYGI8 | |
---|---|
DigiKey Part Number | 800-74FCT3807SPYGI8TR-ND - Tape & Reel (TR) 800-74FCT3807SPYGI8CT-ND - Cut Tape (CT) 800-74FCT3807SPYGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807SPYGI8 |
Description | IC CLK BUFFER 1:10 200MHZ 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-SSOP (0.209", 5.30mm Width) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,36900 € | 13,69 € |
25 | 1,24840 € | 31,21 € |
100 | 1,11560 € | 111,56 € |
250 | 1,05240 € | 263,10 € |
500 | 1,01430 € | 507,15 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.500 | 0,96725 € | 1.450,88 € |
3.000 | 0,94421 € | 2.832,63 € |
4.500 | 0,93268 € | 4.197,06 € |
7.500 | 0,91991 € | 6.899,32 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |